- Home ›
- All Products›
- 218101-1032
Molex / Waldom
218101-1032
Cable Assembly UL 10002 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
Search Keywords: 2181011032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218101-1032 RoHS compliant?
Yes, 218101-1032 is RoHS compliant.
What is the lead time for 218101-1032?
The standard lead time for 218101-1032 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250
Minimum Order Quantity:
1225
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$3.278
1,225
$2.980
2,450
$1.810
8,000
$1.710
20,000 +
$1.690
Click for Quote
Log in
to unlock special pricing