- Home ›
- All Products›
- 217843-2123
Molex / Waldom
217843-2123
Cable Assembly UL 10002 0.225m 20AWG Crimp Terminal 1 POS M Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.225m 20AWG Crimp Terminal 1 POS M Crimp
Search Keywords: 2178432123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217843-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217843-2123 RoHS compliant?
Yes, 217843-2123 is RoHS compliant.
What is the lead time for 217843-2123?
The standard lead time for 217843-2123 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$1.254
1,500
$1.140
3,000
$0.713
8,000
$0.711
20,000 +
$0.709
Click for Quote
Log in
to unlock special pricing