- Home ›
- All Products›
- 217843-2121
217843-2121
Molex / Waldom
Cable Assembly UL 10002 0.075m 20AWG Crimp Terminal 1 POS M Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.075m 20AWG Crimp Terminal 1 POS M Crimp
Search Keywords: 2178432121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217843-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Ships today, if you order in
You may purchase all in-stock quantity of 496
Stock lot only:
496
Minimum Order Quantity:
1500
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$0.649
3,000
$0.590
8,000
$0.510
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing