- Home ›
- All Products›
- 217842-1124
Molex / Waldom
217842-1124
MIZU-P25 M-M 300MM 20 AWG LEAD UL BK Sn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MIZU-P25 M-M 300MM 20 AWG LEAD UL BK Sn
Search Keywords: 2178421124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217842-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217842-1124 RoHS compliant?
Yes, 217842-1124 is RoHS compliant.
What is the lead time for 217842-1124?
The standard lead time for 217842-1124 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
You may purchase all in-stock quantity of 480
Stock lot only:
480
Minimum Order Quantity:
1500
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$1.364
1,500
$1.240
3,000
$0.834
8,000
$0.832
20,000 +
$0.807
Click for Quote
Log in
to unlock special pricing