- Home ›
- All Products›
- 217842-1121
Molex / Waldom
217842-1121
Cable Assembly 20AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 20AWG 75mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag
Search Keywords: 2178421121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217842-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217842-1121 RoHS compliant?
Yes, 217842-1121 is RoHS compliant.
What is the lead time for 217842-1121?
The standard lead time for 217842-1121 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$1.2683
1,500
$1.1530
3,000
$0.7210
8,000
$0.7080
20,000 +
$0.7030
Click for Quote
Log in
to unlock special pricing