- Home ›
- All Products›
- 217841-2123
Molex / Waldom
217841-2123
Cable Assembly 20AWG 225mm 1Position Mizu-P25 Female to Pigtail Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 20AWG 225mm 1Position Mizu-P25 Female to Pigtail Bag
Search Keywords: 2178412123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217841-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217841-2123 RoHS compliant?
Yes, 217841-2123 is RoHS compliant.
What is the lead time for 217841-2123?
The standard lead time for 217841-2123 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
1500
19 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$1.3860
1,500
$1.2600
3,000
$0.9598
8,000
$0.9221
20,000 +
$0.9058
Click for Quote
Log in
to unlock special pricing