- Home ›
- All Products›
- 217840-2122
Molex / Waldom
217840-2122
Cable Assembly 20AWG 150mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 20AWG 150mm 1Position Mizu-P25 Female to Mizu-P25 Female Bag
Search Keywords: 2178402122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217840-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217840-2122 RoHS compliant?
Yes, 217840-2122 is RoHS compliant.
What is the lead time for 217840-2122?
The standard lead time for 217840-2122 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
You may purchase all in-stock quantity of 590
Stock lot only:
590
Minimum Order Quantity:
1500
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$1.364
1,500
$1.240
3,000
$0.861
8,000
$0.830
20,000 +
$0.816
Click for Quote
Log in
to unlock special pricing