- Home ›
- All Products›
- 217796-1081
217796-1081
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp
Search Keywords: 2177961081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217796-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,296
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.84
150
$2.79
250
$2.75
500
$2.69
1,400 +
$2.44
Click for Quote
Log in
to unlock special pricing