- Home ›
- All Products›
- 217796-1041
217796-1041
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp
Search Keywords: 2177961041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217796-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.134
35
$1.940
250
$1.650
450
$1.620
850
$1.590
2,300
$1.560
8,000
$1.380
20,000 +
$1.340
Click for Quote
Log in
to unlock special pricing