- Home ›
- All Products›
- 217796-1031
217796-1031
Molex / Waldom
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp
Search Keywords: 2177961031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217796-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2750
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,750
$1.17
8,000
$1.04
20,000 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT