- Home ›
- All Products›
- 217796-1021
Molex / Waldom
217796-1021
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
Search Keywords: 2177961021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217796-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217796-1021 RoHS compliant?
Yes, 217796-1021 is RoHS compliant.
What is the lead time for 217796-1021?
The standard lead time for 217796-1021 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
1700
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$2.20
1,700
$2.00
3,400
$1.43
8,000
$1.42
20,000 +
$1.38
Click for Quote
Log in
to unlock special pricing