- Home ›
- All Products›
- 217793-2103
217793-2103
Molex / Waldom
Rectangular Cable Assemblies SQUBA 1.8 M-S 225MM 24 AWG LEADS RD Sn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies SQUBA 1.8 M-S 225MM 24 AWG LEADS RD Sn
Search Keywords: 2177932103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217793-2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
You may purchase all in-stock quantity of 540
Stock lot only:
540
Minimum Order Quantity:
1500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.5834
3,000
$0.5304
8,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing