- Home ›
- All Products›
- 217792-1123
217792-1123
Molex / Waldom
Rectangular Cable Assemblies SQUBA 1.8 M-M 225MM 22 AWG LEADS BK Sn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies SQUBA 1.8 M-M 225MM 22 AWG LEADS BK Sn
Search Keywords: 2177921123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217792-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
You may purchase all in-stock quantity of 550
Stock lot only:
550
Minimum Order Quantity:
1500
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$0.5834
3,000
$0.5304
8,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing