- Home ›
- All Products›
- 217790-2122
Molex / Waldom
217790-2122
Cable Assembly UL 10002 0.15m 22AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 22AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp
Search Keywords: 2177902122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217790-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217790-2122 RoHS compliant?
Yes, 217790-2122 is RoHS compliant.
What is the lead time for 217790-2122?
The standard lead time for 217790-2122 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
547
Can Ship immediately
You may purchase all in-stock quantity of 547
Stock lot only:
547
Minimum Order Quantity:
1500
17 Weeks
can ship
12/28/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
1
$0.6171
1,500
$0.5610
3,000
$0.5304
8,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing