- Home ›
- All Products›
- 217523-1123
Molex / Waldom
217523-1123
Rectangular Cable Assemblies MIZUP25 M-S LEAD 225mm 0.5mm SQmm BLK
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MIZUP25 M-S LEAD 225mm 0.5mm SQmm BLK
Search Keywords: 2175231123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217523-1123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217523-1123 RoHS compliant?
Yes, 217523-1123 is RoHS compliant.
What is the lead time for 217523-1123?
The standard lead time for 217523-1123 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$1.2441
1,500
$1.1310
3,000
$0.7070
8,000
$0.7060
20,000 +
$0.7040
Click for Quote
Log in
to unlock special pricing