- Home ›
- All Products›
- 217511-2125
Molex / Waldom
217511-2125
Cable Assembly UL 1569 0.45m 22AWG Crimp Terminal 1 POS F Crimp L1NK 250 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 217511-2125 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | IN |
Supplier's Standard Package:
|
1 |