- Home ›
- All Products›
- 217511-2115
Molex / Waldom
217511-2115
L1NK 250 F-S 450MM 24 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
L1NK 250 F-S 450MM 24 AWG
Search Keywords: 2175112115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217511-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217511-2115 RoHS compliant?
Yes, 217511-2115 is RoHS compliant.
What is the lead time for 217511-2115?
The standard lead time for 217511-2115 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1500
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1.210
1,500
$1.100
3,000
$0.749
8,000 +
$0.726
Click for Quote
Log in
to unlock special pricing