- Home ›
- All Products›
- 217511-1122
217511-1122
Molex / Waldom
Cable Assembly UL 1569 0.15m 22AWG Crimp Terminal 1 POS F Crimp L1NK 250 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG Crimp Terminal 1 POS F Crimp L1NK 250 Bag
Search Keywords: 2175111122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217511-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
1500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.572
3,000
$0.520
8,000 +
$0.457
Click for Quote
Log in
to unlock special pricing