- Home ›
- All Products›
- 217510-2122
Molex / Waldom
217510-2122
Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact to 1POS Contact RCP to RCP Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 24 to 22AWG 1POS Contact to 1POS Contact RCP to RCP Bag
Search Keywords: 2175102122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217510-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217510-2122 RoHS compliant?
Yes, 217510-2122 is RoHS compliant.
What is the lead time for 217510-2122?
The standard lead time for 217510-2122 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
1500
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$1.210
1,500
$1.100
3,000
$0.831
8,000 +
$0.801
Click for Quote
Log in
to unlock special pricing