- Home ›
- All Products›
- 217501-2124
217501-2124
Molex / Waldom
Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 22 AWG, Red
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies Pre-Crimped Lead 300mm , 22 AWG, Red
Search Keywords: 2175012124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217501-2124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$0.6324
550
$0.6120
1,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing