- Home ›
- All Products›
- 217491-1213
Molex / Waldom
217491-1213
Cable Assembly UL 10002 PVC 24AWG 0.225m 1Position iGrid Crimp Terminal Receptacle Black Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 PVC 24AWG 0.225m 1Position iGrid Crimp Terminal Receptacle Black Bag
Search Keywords: 2174911213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217491-1213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217491-1213 RoHS compliant?
Yes, 217491-1213 is RoHS compliant.
What is the lead time for 217491-1213?
The standard lead time for 217491-1213 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
1250
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$1.4850
1,250
$1.3500
2,500
$0.7834
8,000
$0.7813
20,000 +
$0.7793
Click for Quote
Log in
to unlock special pricing