- Home ›
- All Products›
- 217483-1212
Molex / Waldom
217483-1212
Cable Assembly UL 10669 0.15m 10AWG Crimp Terminal 1 POS M Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10669 0.15m 10AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords: 2174831212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217483-1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217483-1212 RoHS compliant?
Yes, 217483-1212 is RoHS compliant.
What is the lead time for 217483-1212?
The standard lead time for 217483-1212 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
You may purchase all in-stock quantity of 123
Stock lot only:
123
Minimum Order Quantity:
675
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$5.445
675
$4.950
1,350
$3.090
4,000
$3.060
10,000 +
$3.050
Click for Quote
Log in
to unlock special pricing