- Home ›
- All Products›
- 217481-2213
Molex / Waldom
217481-2213
Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174812213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-2213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217481-2213 RoHS compliant?
Yes, 217481-2213 is RoHS compliant.
What is the lead time for 217481-2213?
The standard lead time for 217481-2213 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120
Minimum Order Quantity:
625
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$6.259
625
$5.690
1,250
$3.410
4,000
$3.390
10,000 +
$3.380
Click for Quote
Log in
to unlock special pricing