- Home ›
- All Products›
- 217481-1213
Molex / Waldom
217481-1213
Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 10AWG 0.225m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174811213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-1213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217481-1213 RoHS compliant?
Yes, 217481-1213 is RoHS compliant.
What is the lead time for 217481-1213?
The standard lead time for 217481-1213 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
625
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$6.259
625
$5.690
1,250
$3.410
4,000
$3.390
10,000 +
$3.380
Click for Quote
Log in
to unlock special pricing