- Home ›
- All Products›
- 217481-1205
Molex / Waldom
217481-1205
Cable Assembly PVC 12AWG 0.45m 1 Position Crimp Terminal Receptacle Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 12AWG 0.45m 1 Position Crimp Terminal Receptacle Bag
Search Keywords: 2174811205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217481-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217481-1205 RoHS compliant?
Yes, 217481-1205 is RoHS compliant.
What is the lead time for 217481-1205?
The standard lead time for 217481-1205 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
575
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$6.303
575
$5.730
1,150
$3.580
4,000
$3.540
10,000 +
$3.530
Click for Quote
Log in
to unlock special pricing