- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 217471-1203
Molex / Waldom
217471-1203
ULTRA-FIT F-S 225MM 20 AWG LEADS BK Au
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ULTRA-FIT F-S 225MM 20 AWG LEADS BK Au
Search Keywords: 2174711203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217471-1203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217471-1203 RoHS compliant?
Yes, 217471-1203 is RoHS compliant.
What is the lead time for 217471-1203?
The standard lead time for 217471-1203 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
You may purchase all in-stock quantity of 410
Stock lot only:
410
Minimum Order Quantity:
1250
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.759
1,250
$0.690
2,500
$0.650
8,000
$0.580
20,000 +
$0.570
Click for Quote
Log in
to unlock special pricing