- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 217466-1041
Molex / Waldom
217466-1041
Cable Assembly UL 1061 0.15m 16AWG Wire to Board to Wire to Board 4 POS F Crimp Ultra-Fit Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1061 0.15m 16AWG Wire to Board to Wire to Board 4 POS F Crimp Ultra-Fit Bag
Search Keywords: 2174661041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217466-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 217466-1041 RoHS compliant?
Yes, 217466-1041 is RoHS compliant.
What is the lead time for 217466-1041?
The standard lead time for 217466-1041 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$3.38
100
$3.33
200 +
$3.27
Click for Quote
Log in
to unlock special pricing