- Home ›
- All Products›
- 216945-4106
216945-4106
Molex / Waldom
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 6 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 6 Positions, 3.5 mm
Search Keywords: 2169454106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216945-4106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
You may purchase all in-stock quantity of 650
Stock lot only:
650
Minimum Order Quantity:
14300
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.8303
14,300
$0.7548
28,600 +
$0.7446
Click for Quote
Log in
to unlock special pricing