- Home ›
- All Products›
- 216945-4012
216945-4012
Molex / Waldom
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 12 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Natural, Ultra-Fit 216945 Series, Plug, 12 Positions, 3.5 mm
Search Keywords: 2169454012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216945-4012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
14000
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$1.232
14,000
$1.120
28,000 +
$1.100
Click for Quote
Log in
to unlock special pricing