- Home ›
- All Products›
- 216945-3116
216945-3116
Molex / Waldom
Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 16 Positions, 3.5 mm
Search Keywords: 2169453116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216945-3116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13200
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
13,200
$1.32
26,400 +
$1.30
Click for Quote
Log in
to unlock special pricing