- Home ›
- All Products›
- 216945-3008
216945-3008
Molex / Waldom
Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 8 Positions, 3.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing, Black, Ultra-Fit 216945 Series, Plug, 8 Positions, 3.5 mm
Search Keywords: 2169453008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216945-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
80
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
80
$0.8670
400
$0.8466
800 +
$0.8262
Click for Quote
Log in
to unlock special pricing