- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216759-2027
216759-2027
Molex / Waldom
Molex 216759-2027 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 216759-2027 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Search Keywords: 2167592027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216759-2027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$171.31
2
$168.36
4
$165.39
8
$162.45
50 +
$147.69
Click for Quote
Log in
to unlock special pricing