- Home ›
- All Products›
- 216759-2026
216759-2026
Molex / Waldom
Molex 216759-2026 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molex 216759-2026 Rectangular Cable Assemblies 2Pin Guardian St Pigtail 6 AWG 2M
Search Keywords: 2167592026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216759-2026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$118.96
3
$116.89
6
$114.84
12 +
$112.80
Click for Quote
Log in
to unlock special pricing