- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216621-1042
216621-1042
Molex / Waldom
Cable Assembly UL 11028 0.3m 16AWG Wire to Board 4 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.3m 16AWG Wire to Board 4 POS F Crimp Bag
Search Keywords: 2166211042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216621-1042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
15
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
15
$6.51
55
$6.41
150
$6.29
250 +
$6.18
Click for Quote
Log in
to unlock special pricing