- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216620-1031
Molex / Waldom
216620-1031
Cable Assembly UL 11028 0.15m 16AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.15m 16AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Search Keywords: 2166201031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216620-1031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216620-1031 RoHS compliant?
Yes, 216620-1031 is RoHS compliant.
What is the lead time for 216620-1031?
The standard lead time for 216620-1031 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$7.53
45
$7.40
90
$7.28
200 +
$7.14
Click for Quote
Log in
to unlock special pricing