- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 216589-1000
216589-1000
Molex / Waldom
5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors
Search Keywords: 2165891000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216589-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Can Ship immediately
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$92.75
4
$91.15
8
$89.54
15
$87.93
160
$79.94
400 +
$69.99
Click for Quote
Log in
to unlock special pricing