- Home ›
- All Products›
- 216571-1003
216571-1003
Molex / Waldom
Connector Power Header 3Position 3mm PC Pin Straight Through Hole 3 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 3Position 3mm PC Pin Straight Through Hole 3 Terminal 1 Port Tray
Search Keywords: 2165711003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216571-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,180
Can Ship immediately
Minimum Order Quantity:
45
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
45
$1.63
250
$1.61
450
$1.57
850
$1.55
3,168 +
$1.41
Click for Quote
Log in
to unlock special pricing