- Home ›
- All Products›
- 216571-1002
Molex / Waldom
216571-1002
Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Power Header 2Position 3mm PC Pin Straight Through Hole 2 Terminal 1 Port Tray
Search Keywords: 2165711002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216571-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216571-1002 RoHS compliant?
Yes, 216571-1002 is RoHS compliant.
What is the lead time for 216571-1002?
The standard lead time for 216571-1002 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
288
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$0.9503
288
$0.8639
4,608
$0.5834
12,000 +
$0.5610
Click for Quote
Log in
to unlock special pricing