- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216331-1082
Molex / Waldom
216331-1082
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 8 POS Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 8 POS Crimp Bag
Search Keywords: 2163311082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216331-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216331-1082 RoHS compliant?
Yes, 216331-1082 is RoHS compliant.
What is the lead time for 216331-1082?
The standard lead time for 216331-1082 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$5.26
65
$5.16
150 +
$5.08
Click for Quote
Log in
to unlock special pricing