- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216331-1022
216331-1022
Molex / Waldom
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 2 POS Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 2 POS Crimp Bag
Search Keywords: 2163311022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216331-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
You may purchase all in-stock quantity of 290
Stock lot only:
290
Minimum Order Quantity:
950
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.222
1,900
$2.020
4,000
$1.760
10,000 +
$1.720
Click for Quote
Log in
to unlock special pricing