- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 216330-1041
216330-1041
Molex / Waldom
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS Crimp-Crimp Bag
Search Keywords: 2163301041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216330-1041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Minimum Order Quantity:
20
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$5.59
60
$5.51
150 +
$5.41
Click for Quote
Log in
to unlock special pricing