- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216303-2225
Molex / Waldom
216303-2225
Cable Assembly TXL 0.15m 14AWG Crimp Terminal 1 POS M Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly TXL 0.15m 14AWG Crimp Terminal 1 POS M Crimp
Search Keywords: 2163032225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216303-2225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216303-2225 RoHS compliant?
Yes, 216303-2225 is RoHS compliant.
What is the lead time for 216303-2225?
The standard lead time for 216303-2225 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
Minimum Order Quantity:
1250
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$2.42
1,250
$2.20
2,500
$1.37
8,000
$1.36
20,000 +
$1.35
Click for Quote
Log in
to unlock special pricing