- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216303-1226
Molex / Waldom
216303-1226
Rectangular Cable Assemblies MX150 M-S 600MM 14 AWG LEADS BK Au
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 M-S 600MM 14 AWG LEADS BK Au
Search Keywords: 2163031226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216303-1226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216303-1226 RoHS compliant?
Yes, 216303-1226 is RoHS compliant.
What is the lead time for 216303-1226?
The standard lead time for 216303-1226 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400
Minimum Order Quantity:
1250
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$2.882
1,250
$2.620
2,500
$1.640
8,000
$1.630
20,000 +
$1.590
Click for Quote
Log in
to unlock special pricing