- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216303-1222
Molex / Waldom
216303-1222
Rectangular Cable Assemblies MX150 M-S 150MM 14 AWG LEADS BK Au
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 M-S 150MM 14 AWG LEADS BK Au
Search Keywords: 2163031222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216303-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216303-1222 RoHS compliant?
Yes, 216303-1222 is RoHS compliant.
What is the lead time for 216303-1222?
The standard lead time for 216303-1222 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$1.272
400
$1.049
800
$1.016
1,600
$0.974
2,500 +
$0.965
Click for Quote
Log in
to unlock special pricing