- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216303-1215
216303-1215
Molex / Waldom
Rectangular Cable Assemblies MX150 M-S 450MM 16 AWG LEADS BK Au
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 M-S 450MM 16 AWG LEADS BK Au
Search Keywords: 2163031215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216303-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
65
$1.0400
350
$1.0300
650
$1.0098
1,300 +
$0.9792
Click for Quote
Log in
to unlock special pricing