- Home ›
- All Products›
- 216301-2225
216301-2225
Molex / Waldom
Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Au
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 450MM 14 AWG LEADS RD Au
Search Keywords: 2163012225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
You may purchase all in-stock quantity of 400
Stock lot only:
400
Minimum Order Quantity:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$1.122
2,500
$1.020
8,000
$0.890
20,000 +
$0.880
Click for Quote
Log in
to unlock special pricing