- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-2222
216301-2222
Molex / Waldom
Rectangular Cable Assemblies MX150 F-S 150MM 14 AWG LEADS RD Au
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 150MM 14 AWG LEADS RD Au
Search Keywords: 2163012222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
688
Can Ship immediately
Minimum Order Quantity:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
95
$0.72
500
$0.70
950
$0.69
1,900
$0.68
2,500 +
$0.65
Click for Quote
Log in
to unlock special pricing