- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-2215
216301-2215
Molex / Waldom
Rectangular Cable Assemblies MX150 F-S 450MM 16 AWG LEADS RD Au
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 450MM 16 AWG LEADS RD Au
Search Keywords: 2163012215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,100
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
75
$0.93
400
$0.91
750
$0.89
1,500
$0.88
2,500 +
$0.86
Click for Quote
Log in
to unlock special pricing