- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-2123
216301-2123
Molex / Waldom
Rectangular Cable Assemblies MX150 F-S 225MM 14 AWG LEADS RD Sn
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 225MM 14 AWG LEADS RD Sn
Search Keywords: 2163012123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Can Ship immediately
You may purchase all in-stock quantity of 695
Stock lot only:
695
Minimum Order Quantity:
1500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.682
3,000
$0.620
8,000
$0.530
20,000 +
$0.520
Click for Quote
Log in
to unlock special pricing