- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 216301-2112
Molex / Waldom
216301-2112
Rectangular Cable Assemblies MX150 F-S 150MM 16 AWG LEADS RD Sn
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies MX150 F-S 150MM 16 AWG LEADS RD Sn
Search Keywords: 2163012112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:216301-2112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 216301-2112 RoHS compliant?
Yes, 216301-2112 is RoHS compliant.
What is the lead time for 216301-2112?
The standard lead time for 216301-2112 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
661
Ships today, if you order in
You may purchase all in-stock quantity of 661
Stock lot only:
661
Minimum Order Quantity:
1500
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$1.364
1,500
$1.240
3,000
$0.889
8,000
$0.887
20,000 +
$0.861
Click for Quote
Log in
to unlock special pricing